
BL14C | |
|---|---|
DigiKey Part Number | 145-BL14C-ND |
Manufacturer | |
Manufacturer Product Number | BL14C |
Description | HOLE PLUG POLYPROPYLENE YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Polypropylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | BL14C Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Yellow |
Series | Material Polypropylene |
Packaging Bulk | Flange Diameter 1.500" (38.10mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,98969 € | 346,39 € |
| Unit Price without VAT: | 0,98969 € |
|---|---|
| Unit Price with VAT: | 1,17773 € |

