
BL14A | |
|---|---|
DigiKey Part Number | 145-BL14A-ND |
Manufacturer | |
Manufacturer Product Number | BL14A |
Description | HOLE PLUG POLYPROPYLENE YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Polypropylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | BL14A Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Yellow |
Series | Material Polypropylene |
Packaging Bulk | Flange Diameter 2.125" (53.98mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 5 | 0,84200 € | 4,21 € |
| 10 | 0,78500 € | 7,85 € |
| 25 | 0,71920 € | 17,98 € |
| 50 | 0,67560 € | 33,78 € |
| 100 | 0,63690 € | 63,69 € |
| 350 | 0,57691 € | 201,92 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

