
BL13G | |
|---|---|
DigiKey Part Number | 145-BL13G-ND |
Manufacturer | |
Manufacturer Product Number | BL13G |
Description | HOLE PLUG NYLON NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | BL13G Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Series | Material Nylon |
Packaging Bulk | Flange Diameter 1.880" (47.75mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75300 € | 376,50 € |
| Unit Price without VAT: | 0,75300 € |
|---|---|
| Unit Price with VAT: | 0,89607 € |

