
BL13D | |
|---|---|
DigiKey Part Number | 145-BL13D-ND |
Manufacturer | |
Manufacturer Product Number | BL13D |
Description | HOLE PLUG POLYPROPYLENE YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Polypropylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | BL13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Material | Polypropylene | |
Hole Diameter | - | |
Flange Diameter | 1.125" (28.58mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 5 | 1,21600 € | 6,08 € |
| 10 | 1,13500 € | 11,35 € |
| 25 | 1,04240 € | 26,06 € |
| 50 | 0,98100 € | 49,05 € |
| 100 | 0,92640 € | 92,64 € |
| 250 | 0,86300 € | 215,75 € |
| 500 | 0,82080 € | 410,40 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

