
BL13C | |
|---|---|
DigiKey Part Number | 145-BL13C-ND |
Manufacturer | |
Manufacturer Product Number | BL13C |
Description | HOLE PLUG NYLN/GLASS FIL NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon, Glass Filled Natural |
Datasheet | Datasheet |
EDA/CAD Models | BL13C Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Series | Material Nylon, Glass Filled |
Packaging Bulk | Flange Diameter 1.125" (28.58mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 5 | 1,69000 € | 8,45 € |
| 10 | 1,58200 € | 15,82 € |
| 25 | 1,45640 € | 36,41 € |
| 50 | 1,37300 € | 68,65 € |
| 100 | 1,29890 € | 129,89 € |
| 250 | 1,21268 € | 303,17 € |
| 500 | 1,15534 € | 577,67 € |
| 1.000 | 1,10398 € | 1.103,98 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

