
BL13A | |
|---|---|
DigiKey Part Number | 145-BL13A-ND |
Manufacturer | |
Manufacturer Product Number | BL13A |
Description | HOLE PLUG POLYPROPYLENE YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Polypropylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | BL13A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Material | Polypropylene | |
Hole Diameter | - | |
Flange Diameter | 1.880" (47.75mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 5 | 0,75000 € | 3,75 € |
| 10 | 0,69900 € | 6,99 € |
| 25 | 0,63960 € | 15,99 € |
| 50 | 0,60060 € | 30,03 € |
| 100 | 0,56560 € | 56,56 € |
| 250 | 0,52512 € | 131,28 € |
| 500 | 0,49826 € | 249,13 € |
| 1.000 | 0,47420 € | 474,20 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

