
BL12M | |
|---|---|
DigiKey Part Number | 145-BL12M-ND |
Manufacturer | |
Manufacturer Product Number | BL12M |
Description | HOLE PLUG NYLN/GLASS FIL NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon, Glass Filled Natural |
Datasheet | Datasheet |
EDA/CAD Models | BL12M Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Series | Material Nylon, Glass Filled |
Packaging Bulk | Flange Diameter 1.070" (27.18mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 5 | 1,25200 € | 6,26 € |
| 10 | 1,16900 € | 11,69 € |
| 25 | 1,07400 € | 26,85 € |
| 50 | 1,01120 € | 50,56 € |
| 100 | 0,95500 € | 95,50 € |
| 350 | 0,86820 € | 303,87 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

