


BL12H | |
|---|---|
DigiKey Part Number | 145-BL12H-ND |
Manufacturer | |
Manufacturer Product Number | BL12H |
Description | HOLE PLUG POLYPROPYLENE YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Polypropylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | BL12H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Material | Polypropylene | |
Hole Diameter | - | |
Flange Diameter | 1.070" (27.18mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 5 | 1,13600 € | 5,68 € |
| 10 | 1,06200 € | 10,62 € |
| 25 | 0,97480 € | 24,37 € |
| 50 | 0,91720 € | 45,86 € |
| 100 | 0,86580 € | 86,58 € |
| 350 | 0,78631 € | 275,21 € |
| 700 | 0,74873 € | 524,11 € |
| 1.050 | 0,72859 € | 765,02 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

