
BL12B | |
|---|---|
DigiKey Part Number | 145-BL12B-ND |
Manufacturer | |
Manufacturer Product Number | BL12B |
Description | HOLE PLUG NYLON NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | BL12B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Nylon | |
Hole Diameter | - | |
Flange Diameter | 1.610" (40.89mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 5 | 0,74600 € | 3,73 € |
| 10 | 0,69400 € | 6,94 € |
| 25 | 0,63520 € | 15,88 € |
| 50 | 0,59620 € | 29,81 € |
| 100 | 0,56160 € | 56,16 € |
| 350 | 0,50809 € | 177,83 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

