
BL12A | |
|---|---|
DigiKey Part Number | 145-BL12A-ND |
Manufacturer | |
Manufacturer Product Number | BL12A |
Description | HOLE PLUG POLYPROPYLENE YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Polypropylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | BL12A Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Yellow |
Series | Material Polypropylene |
Packaging Bulk | Flange Diameter 1.610" (40.89mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 5 | 0,61600 € | 3,08 € |
| 10 | 0,57400 € | 5,74 € |
| 25 | 0,52440 € | 13,11 € |
| 50 | 0,49180 € | 24,59 € |
| 100 | 0,46280 € | 46,28 € |
| 350 | 0,41800 € | 146,30 € |
| 700 | 0,39684 € | 277,79 € |
| 1.050 | 0,38550 € | 404,78 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

