
BL11C | |
|---|---|
DigiKey Part Number | 145-BL11C-ND |
Manufacturer | |
Manufacturer Product Number | BL11C |
Description | HOLE PLUG NYLN/GLASS FIL NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon, Glass Filled Natural |
Datasheet | Datasheet |
EDA/CAD Models | BL11C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Nylon, Glass Filled | |
Hole Diameter | - | |
Flange Diameter | 1.000" (25.40mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 5 | 1,05800 € | 5,29 € |
| 10 | 0,98900 € | 9,89 € |
| 25 | 0,90760 € | 22,69 € |
| 50 | 0,85360 € | 42,68 € |
| 100 | 0,80560 € | 80,56 € |
| 425 | 0,72087 € | 306,37 € |
| 850 | 0,68675 € | 583,74 € |
| 1.275 | 0,66847 € | 852,30 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

