
BL10M | |
|---|---|
DigiKey Part Number | 145-BL10M-ND |
Manufacturer | |
Manufacturer Product Number | BL10M |
Description | HOLE PLUG NYLN/GLASS FIL NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon, Glass Filled Natural |
Datasheet | Datasheet |
EDA/CAD Models | BL10M Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Series | Material Nylon, Glass Filled |
Packaging Bulk | Flange Diameter 0.870" (22.10mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 5 | 0,98200 € | 4,91 € |
| 10 | 0,91700 € | 9,17 € |
| 25 | 0,84120 € | 21,03 € |
| 50 | 0,79100 € | 39,55 € |
| 100 | 0,74610 € | 74,61 € |
| 250 | 0,69408 € | 173,52 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

