
BL10I | |
|---|---|
DigiKey Part Number | 145-BL10I-ND |
Manufacturer | |
Manufacturer Product Number | BL10I |
Description | HOLE PLUG POLYPROPYLENE YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Polypropylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | BL10I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Material | Polypropylene | |
Hole Diameter | - | |
Flange Diameter | 0.870" (22.10mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 5 | 0,98800 € | 4,94 € |
| 10 | 0,92300 € | 9,23 € |
| 25 | 0,84560 € | 21,14 € |
| 50 | 0,79540 € | 39,77 € |
| 100 | 0,75030 € | 75,03 € |
| 250 | 0,69788 € | 174,47 € |
| 600 | 0,65455 € | 392,73 € |
| 1.200 | 0,62430 € | 749,16 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

