
BL10C | |
|---|---|
DigiKey Part Number | 145-BL10C-ND |
Manufacturer | |
Manufacturer Product Number | BL10C |
Description | HOLE PLUG NYLON NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | BL10C Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Series | Material Nylon |
Packaging Bulk | Flange Diameter 1.310" (33.27mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 5 | 0,77600 € | 3,88 € |
| 10 | 0,72300 € | 7,23 € |
| 25 | 0,66240 € | 16,56 € |
| 50 | 0,62200 € | 31,10 € |
| 100 | 0,58610 € | 58,61 € |
| 250 | 0,54432 € | 136,08 € |
| 600 | 0,50977 € | 305,86 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

