
BL10A | |
|---|---|
DigiKey Part Number | 145-BL10A-ND |
Manufacturer | |
Manufacturer Product Number | BL10A |
Description | HOLE PLUG POLYPROPYLENE YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Polypropylene Yellow |
Datasheet | Datasheet |
EDA/CAD Models | BL10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Material | Polypropylene | |
Hole Diameter | - | |
Flange Diameter | 1.310" (33.27mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,41400 € | 2,07 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,35160 € | 8,79 € |
| 50 | 0,32900 € | 16,45 € |
| 100 | 0,30880 € | 30,88 € |
| 250 | 0,28556 € | 71,39 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

