




BHL-6-01 | |
|---|---|
DigiKey Part Number | RPC3518-ND |
Manufacturer | |
Manufacturer Product Number | BHL-6-01 |
Description | BRD SPT SNAP LCK BARBED NYL 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Barbed Fastener Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | BHL-6-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Barbed Fastener | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 1.118" (28.40mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.312" (7.92mm) 5/16" | |
Mounting Panel Thickness | 0.250" (6.35mm) 1/4" | |
Features | Blind Hole Mating | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,23600 € | 1,18 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,19880 € | 4,97 € |
| 50 | 0,18560 € | 9,28 € |
| 100 | 0,17380 € | 17,38 € |
| 250 | 0,16008 € | 40,02 € |
| 500 | 0,15098 € | 75,49 € |
| 1.000 | 0,14285 € | 142,85 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

