




BHL-4-01 | |
|---|---|
DigiKey Part Number | RPC3517-ND |
Manufacturer | |
Manufacturer Product Number | BHL-4-01 |
Description | BRD SPT SNAP LCK BARBED NYL 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Barbed Fastener Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | BHL-4-01 Models |
Category | Length - Overall 0.996" (25.30mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.312" (7.92mm) 5/16" |
Part Status Active | Mounting Panel Thickness 0.250" (6.35mm) 1/4" |
Holding Type Snap Lock | Features Blind Hole Mating |
Mounting Type Barbed Fastener | Material Nylon |
Between Board Height 0.250" (6.35mm) 1/4" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23000 € | 1,15 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,19280 € | 4,82 € |
| 50 | 0,18000 € | 9,00 € |
| 100 | 0,16850 € | 16,85 € |
| 250 | 0,15516 € | 38,79 € |
| 500 | 0,14636 € | 73,18 € |
| 1.000 | 0,13846 € | 138,46 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

