


BHF-8 | |
|---|---|
DigiKey Part Number | RPC2877-ND |
Manufacturer | |
Manufacturer Product Number | BHF-8 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.525" ~ 0.825" (13.33mm ~ 20.96mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | BHF-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 1.087" (27.60mm) | |
Head Diameter | 0.650" (16.51mm) | |
Head Height | 0.070" (1.78mm) | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Grip Range | 0.525" ~ 0.825" (13.33mm ~ 20.96mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12485 € | 124,85 € |
| Unit Price without VAT: | 0,12485 € |
|---|---|
| Unit Price with VAT: | 0,14857 € |

