


BHF-7 | |
|---|---|
DigiKey Part Number | RPC2876-ND |
Manufacturer | |
Manufacturer Product Number | BHF-7 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.325" ~ 0.625" (8.25mm ~ 15.88mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | BHF-7 Models |
Category | Head Diameter 0.650" (16.51mm) |
Manufacturer Essentra Components | Head Height 0.070" (1.78mm) |
Series | Hole Diameter 0.250" (6.35mm) 1/4" |
Packaging Bulk | Grip Range 0.325" ~ 0.625" (8.25mm ~ 15.88mm) |
Part Status Active | Color Black |
Type Barbed Fastener | Material Nylon |
Rivet Length 0.886" (22.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08310 € | 83,10 € |
| Unit Price without VAT: | 0,08310 € |
|---|---|
| Unit Price with VAT: | 0,09889 € |

