


BHF-5 | |
|---|---|
DigiKey Part Number | RPC2874-ND |
Manufacturer | |
Manufacturer Product Number | BHF-5 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.035" ~ 0.335" (0.90mm ~ 8.50mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | BHF-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.594" (15.10mm) | |
Head Diameter | 0.650" (16.51mm) | |
Head Height | 0.070" (1.78mm) | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Grip Range | 0.035" ~ 0.335" (0.90mm ~ 8.50mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,16600 € | 0,83 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,14000 € | 3,50 € |
| 50 | 0,13040 € | 6,52 € |
| 100 | 0,12190 € | 12,19 € |
| 250 | 0,11204 € | 28,01 € |
| 500 | 0,10550 € | 52,75 € |
| 1.000 | 0,09964 € | 99,64 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

