


BHF-4 | |
|---|---|
DigiKey Part Number | RPC2873-ND |
Manufacturer | |
Manufacturer Product Number | BHF-4 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.800" ~ 1.150" (20.30mm ~ 29.20mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | BHF-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 1.327" (33.70mm) | |
Head Diameter | 0.435" (11.05mm) | |
Head Height | 0.070" (1.78mm) | |
Hole Diameter | 0.187" (4.75mm) 3/16" | |
Grip Range | 0.800" ~ 1.150" (20.30mm ~ 29.20mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20400 € | 1,02 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,17120 € | 4,28 € |
| 50 | 0,15940 € | 7,97 € |
| 100 | 0,14910 € | 14,91 € |
| 250 | 0,13716 € | 34,29 € |
| 500 | 0,12928 € | 64,64 € |
| 1.000 | 0,12222 € | 122,22 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

