


BHF-3 | |
|---|---|
DigiKey Part Number | RPC2872-ND |
Manufacturer | |
Manufacturer Product Number | BHF-3 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.425" ~ 0.775" (10.80mm ~ 19.70mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | BHF-3 Models |
Category | Head Diameter 0.435" (11.05mm) |
Manufacturer Essentra Components | Head Height 0.070" (1.78mm) |
Series | Hole Diameter 0.187" (4.75mm) 3/16" |
Packaging Bulk | Grip Range 0.425" ~ 0.775" (10.80mm ~ 19.70mm) |
Part Status Active | Color Black |
Type Barbed Fastener | Material Nylon |
Rivet Length 0.950" (24.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18400 € | 0,92 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15440 € | 3,86 € |
| 50 | 0,14360 € | 7,18 € |
| 100 | 0,13440 € | 13,44 € |
| 250 | 0,12356 € | 30,89 € |
| 500 | 0,11638 € | 58,19 € |
| 1.000 | 0,10999 € | 109,99 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

