


BHF-2 | |
|---|---|
DigiKey Part Number | RPC2871-ND |
Manufacturer | |
Manufacturer Product Number | BHF-2 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.125" ~ 0.475" (3.18mm ~ 12.07mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | BHF-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.650" (16.51mm) | |
Head Diameter | 0.435" (11.05mm) | |
Head Height | 0.070" (1.78mm) | |
Hole Diameter | 0.187" (4.75mm) 3/16" | |
Grip Range | 0.125" ~ 0.475" (3.18mm ~ 12.07mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19200 € | 0,96 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,15960 € | 3,99 € |
| 50 | 0,14880 € | 7,44 € |
| 100 | 0,13920 € | 13,92 € |
| 250 | 0,12804 € | 32,01 € |
| 500 | 0,12062 € | 60,31 € |
| 1.000 | 0,11401 € | 114,01 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

