


BHF-14 | |
|---|---|
DigiKey Part Number | RPC2870-ND |
Manufacturer | |
Manufacturer Product Number | BHF-14 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.775" ~ 1.725" (19.70mm ~ 43.80mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | BHF-14 Models |
Category | Head Diameter 0.650" (16.51mm) |
Manufacturer Essentra Components | Head Height 0.063" (1.60mm) 1/16" |
Series | Hole Diameter 0.281" (7.14mm) |
Packaging Bulk | Grip Range 0.775" ~ 1.725" (19.70mm ~ 43.80mm) |
Part Status Active | Color Black |
Type Barbed Fastener | Material Nylon |
Rivet Length 1.980" (50.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19797 € | 197,97 € |
| Unit Price without VAT: | 0,19797 € |
|---|---|
| Unit Price with VAT: | 0,23558 € |

