


BHF-13 | |
|---|---|
DigiKey Part Number | RPC2869-ND |
Manufacturer | |
Manufacturer Product Number | BHF-13 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.575" ~ 1.525" (14.60mm ~ 38.73mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | BHF-13 Models |
Category | Head Diameter 0.650" (16.51mm) |
Manufacturer Essentra Components | Head Height 0.063" (1.60mm) 1/16" |
Series | Hole Diameter 0.281" (7.14mm) |
Packaging Bulk | Grip Range 0.575" ~ 1.525" (14.60mm ~ 38.73mm) |
Part Status Active | Color Black |
Type Barbed Fastener | Material Nylon |
Rivet Length 1.783" (45.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19150 € | 191,50 € |
| Unit Price without VAT: | 0,19150 € |
|---|---|
| Unit Price with VAT: | 0,22789 € |

