Barbed Fastener 0.075" ~ 1.025" (1.90mm ~ 26.00mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener 0.075" ~ 1.025" (1.90mm ~ 26.00mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

BHF-11

DigiKey Part Number
RPC2867-ND
Manufacturer
Manufacturer Product Number
BHF-11
Description
BARBED FASTENER NYLON BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Barbed Fastener 0.075" ~ 1.025" (1.90mm ~ 26.00mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
BHF-11 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Barbed Fastener
Rivet Diameter
-
Rivet Length
1.283" (32.60mm)
Head Diameter
0.650" (16.51mm)
Head Height
0.063" (1.60mm) 1/16"
Hole Diameter
0.281" (7.14mm)
Grip Range
0.075" ~ 1.025" (1.90mm ~ 26.00mm)
Features
-
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,14417 €144,17 €
Manufacturers Standard Package
Unit Price without VAT:0,14417 €
Unit Price with VAT:0,17156 €