


BHF-10 | |
|---|---|
DigiKey Part Number | RPC2866-ND |
Manufacturer | |
Manufacturer Product Number | BHF-10 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.475" ~ 0.875" (12.07mm ~ 22.22mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | BHF-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 1.134" (28.80mm) | |
Head Diameter | 0.650" (16.51mm) | |
Head Height | 0.063" (1.60mm) 1/16" | |
Hole Diameter | 0.281" (7.14mm) | |
Grip Range | 0.475" ~ 0.875" (12.07mm ~ 22.22mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,21800 € | 1,09 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,18400 € | 4,60 € |
| 50 | 0,17180 € | 8,59 € |
| 100 | 0,16070 € | 16,07 € |
| 250 | 0,14796 € | 36,99 € |
| 500 | 0,13948 € | 69,74 € |
| 1.000 | 0,13193 € | 131,93 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

