


BHF-1 | |
|---|---|
DigiKey Part Number | RPC2865-ND |
Manufacturer | |
Manufacturer Product Number | BHF-1 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.035" ~ 0.385" (0.90mm ~ 9.80mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | BHF-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.560" (14.22mm) | |
Head Diameter | 0.435" (11.05mm) | |
Head Height | 0.070" (1.78mm) | |
Hole Diameter | 0.187" (4.75mm) 3/16" | |
Grip Range | 0.035" ~ 0.385" (0.90mm ~ 9.80mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18000 € | 0,90 € |
| 10 | 0,16600 € | 1,66 € |
| 25 | 0,15000 € | 3,75 € |
| 50 | 0,14000 € | 7,00 € |
| 100 | 0,13080 € | 13,08 € |
| 250 | 0,12024 € | 30,06 € |
| 500 | 0,11326 € | 56,63 € |
| 1.000 | 0,10700 € | 107,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

