


BHDL-6-01 | |
|---|---|
DigiKey Part Number | RPC3512-ND |
Manufacturer | |
Manufacturer Product Number | BHDL-6-01 |
Description | BRD SPT SNAP LCK BARBED NYL 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Barbed Fastener Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | BHDL-6-01 Models |
Category | Length - Overall 1.047" (26.60mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Series | Support Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Packaging Bulk | Mounting Hole Diameter 0.312" (7.92mm) 5/16" |
Part Status Active | Mounting Panel Thickness 0.250" (6.35mm) 1/4" |
Holding Type Snap Lock | Features Blind Hole Mating |
Mounting Type Barbed Fastener | Material Nylon |
Between Board Height 0.375" (9.53mm) 3/8" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,26000 € | 1,30 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,21920 € | 5,48 € |
| 50 | 0,20480 € | 10,24 € |
| 100 | 0,19180 € | 19,18 € |
| 250 | 0,17680 € | 44,20 € |
| 500 | 0,16686 € | 83,43 € |
| 1.000 | 0,15798 € | 157,98 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

