


BHDF-8M-01 | |
|---|---|
DigiKey Part Number | BHDF-8M-01-ND |
Manufacturer | |
Manufacturer Product Number | BHDF-8M-01 |
Description | BRD SPT BARBED FASTENER NYLN 8MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Barbed Fastener / Barbed Fastener Nylon 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BHDF-8M-01 Models |
Category | Length - Overall 1.000" (25.40mm) 1" |
Manufacturer Essentra Components | Support Hole Diameter 0.312" (7.92mm) 5/16" |
Series | Support Panel Thickness 0.250" (6.35mm) 1/4" |
Packaging Bag | Mounting Hole Diameter 0.312" (7.92mm) 5/16" |
Part Status Active | Mounting Panel Thickness 0.250" (6.35mm) 1/4" |
Holding Type Barbed Fastener | Features Blind Hole Mating |
Mounting Type Barbed Fastener | Material Nylon |
Between Board Height 0.315" (8.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,41200 € | 2,06 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,34840 € | 8,71 € |
| 50 | 0,32620 € | 16,31 € |
| 100 | 0,30630 € | 30,63 € |
| 250 | 0,28324 € | 70,81 € |
| 500 | 0,26796 € | 133,98 € |
| 1.000 | 0,25427 € | 254,27 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

