


BHDF-6M-01 | |
|---|---|
DigiKey Part Number | BHDF-6M-01-ND |
Manufacturer | |
Manufacturer Product Number | BHDF-6M-01 |
Description | BRD SPT BARBED FASTENER NYLN 6MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Barbed Fastener / Barbed Fastener Nylon 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BHDF-6M-01 Models |
Category | Length - Overall 0.921" (23.40mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.312" (7.92mm) 5/16" |
Series | Support Panel Thickness 0.250" (6.35mm) 1/4" |
Packaging Bag | Mounting Hole Diameter 0.312" (7.92mm) 5/16" |
Part Status Active | Mounting Panel Thickness 0.250" (6.35mm) 1/4" |
Holding Type Barbed Fastener | Features Blind Hole Mating |
Mounting Type Barbed Fastener | Material Nylon |
Between Board Height 0.236" (6.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,40200 € | 2,01 € |
| 10 | 0,37200 € | 3,72 € |
| 25 | 0,33880 € | 8,47 € |
| 50 | 0,31740 € | 15,87 € |
| 100 | 0,29800 € | 29,80 € |
| 250 | 0,27548 € | 68,87 € |
| 500 | 0,26054 € | 130,27 € |
| 1.000 | 0,24720 € | 247,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

