
BHDF-4M-19 | |
|---|---|
DigiKey Part Number | 145-BHDF-4M-19-ND |
Manufacturer | |
Manufacturer Product Number | BHDF-4M-19 |
Description | CB SPT,BLIND HOLE MOUNT,NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Barbed Fastener / Barbed Fastener Nylon 0.157" (4.00mm) |
Datasheet | Datasheet |
Category | Mounting Type Barbed Fastener |
Manufacturer Essentra Components | Between Board Height 0.157" (4.00mm) |
Series | Length - Overall 0.842" (21.39mm) |
Packaging Bulk | Support Hole Diameter 0.312" (7.92mm) 5/16" |
Part Status Active | Mounting Hole Diameter 0.312" (7.92mm) 5/16" |
Holding Type Barbed Fastener | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33736 € | 337,36 € |
| Unit Price without VAT: | 0,33736 € |
|---|---|
| Unit Price with VAT: | 0,40146 € |

