


BHDF-4M-01 | |
|---|---|
DigiKey Part Number | BHDF-4M-01-ND |
Manufacturer | |
Manufacturer Product Number | BHDF-4M-01 |
Description | BRD SPT BARBED FASTENER NYLN 4MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Barbed Fastener / Barbed Fastener Nylon 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BHDF-4M-01 Models |
Category | Length - Overall 0.843" (21.40mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.312" (7.92mm) 5/16" |
Series | Support Panel Thickness 0.250" (6.35mm) 1/4" |
Packaging Bag | Mounting Hole Diameter 0.312" (7.92mm) 5/16" |
Part Status Active | Mounting Panel Thickness 0.250" (6.35mm) 1/4" |
Holding Type Barbed Fastener | Features Blind Hole Mating |
Mounting Type Barbed Fastener | Material Nylon |
Between Board Height 0.157" (4.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,39000 € | 1,95 € |
| 10 | 0,36300 € | 3,63 € |
| 25 | 0,33040 € | 8,26 € |
| 50 | 0,30920 € | 15,46 € |
| 100 | 0,29020 € | 29,02 € |
| 250 | 0,26828 € | 67,07 € |
| 500 | 0,25372 € | 126,86 € |
| 1.000 | 0,24069 € | 240,69 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

