Board Support Barbed Fastener / Barbed Fastener Nylon 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Barbed Fastener / Barbed Fastener Nylon 0.118" (3.00mm)
Supporting your Project: Printed Circuit Board Solutions

BHDF-3M-01

DigiKey Part Number
BHDF-3M-01-ND
Manufacturer
Manufacturer Product Number
BHDF-3M-01
Description
BRD SPT BARBED FASTENER NYLN 3MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Barbed Fastener / Barbed Fastener Nylon 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BHDF-3M-01 Models
Product Attributes
Filter Similar Products
Category
Length - Overall
0.803" (20.40mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.312" (7.92mm) 5/16"
Series
Support Panel Thickness
0.250" (6.35mm) 1/4"
Packaging
Bag
Mounting Hole Diameter
0.312" (7.92mm) 5/16"
Part Status
Active
Mounting Panel Thickness
0.250" (6.35mm) 1/4"
Holding Type
Barbed Fastener
Features
Blind Hole Mating
Mounting Type
Barbed Fastener
Material
Nylon
Between Board Height
0.118" (3.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.185
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,46000 €0,46 €
50,38000 €1,90 €
100,35300 €3,53 €
250,32120 €8,03 €
500,30060 €15,03 €
1000,28220 €28,22 €
2500,26076 €65,19 €
5000,24658 €123,29 €
1.0000,23388 €233,88 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €