


BHDF-20M-01 | |
|---|---|
DigiKey Part Number | BHDF-20M-01-ND |
Manufacturer | |
Manufacturer Product Number | BHDF-20M-01 |
Description | BOARD SUPRT BARBED FASTENER 20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Barbed Fastener / Barbed Fastener Nylon 0.787" (20.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BHDF-20M-01 Models |
Category | Length - Overall 1.472" (37.40mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.312" (7.92mm) 5/16" |
Series | Support Panel Thickness 0.250" (6.35mm) 1/4" |
Packaging Bag | Mounting Hole Diameter 0.312" (7.92mm) 5/16" |
Part Status Active | Mounting Panel Thickness 0.250" (6.35mm) 1/4" |
Holding Type Barbed Fastener | Features Blind Hole Mating |
Mounting Type Barbed Fastener | Material Nylon |
Between Board Height 0.787" (20.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 5 | 0,48200 € | 2,41 € |
| 10 | 0,44800 € | 4,48 € |
| 25 | 0,40880 € | 10,22 € |
| 50 | 0,38280 € | 19,14 € |
| 100 | 0,35980 € | 35,98 € |
| 250 | 0,33304 € | 83,26 € |
| 500 | 0,31530 € | 157,65 € |
| 1.000 | 0,29943 € | 299,43 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

