
BHDF-16M-19 | |
|---|---|
DigiKey Part Number | 145-BHDF-16M-19-ND |
Manufacturer | |
Manufacturer Product Number | BHDF-16M-19 |
Description | CB SPT,BLIND HOLE MOUNT,NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Barbed Fastener / Barbed Fastener Nylon 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Barbed Fastener | |
Mounting Type | Barbed Fastener | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 1.316" (33.41mm) | |
Support Hole Diameter | 0.312" (7.92mm) 5/16" | |
Support Panel Thickness | - | |
Mounting Hole Diameter | 0.312" (7.92mm) 5/16" | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40125 € | 401,25 € |
| Unit Price without VAT: | 0,40125 € |
|---|---|
| Unit Price with VAT: | 0,47749 € |

