


BHDF-16M-01 | |
|---|---|
DigiKey Part Number | BHDF-16M-01-ND |
Manufacturer | |
Manufacturer Product Number | BHDF-16M-01 |
Description | BOARD SUPRT BARBED FASTENER 16MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Barbed Fastener / Barbed Fastener Nylon 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BHDF-16M-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Barbed Fastener | |
Mounting Type | Barbed Fastener | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 1.315" (33.40mm) | |
Support Hole Diameter | 0.312" (7.92mm) 5/16" | |
Support Panel Thickness | 0.250" (6.35mm) 1/4" | |
Mounting Hole Diameter | 0.312" (7.92mm) 5/16" | |
Mounting Panel Thickness | 0.250" (6.35mm) 1/4" | |
Features | Blind Hole Mating | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28715 € | 287,15 € |
| Unit Price without VAT: | 0,28715 € |
|---|---|
| Unit Price with VAT: | 0,34171 € |

