
BHDF-14M-19 | |
|---|---|
DigiKey Part Number | 145-BHDF-14M-19-ND |
Manufacturer | |
Manufacturer Product Number | BHDF-14M-19 |
Description | CB SPT,BLIND HOLE MOUNT,NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Barbed Fastener / Barbed Fastener Nylon 0.551" (14.00mm) |
Datasheet | Datasheet |
Category | Mounting Type Barbed Fastener |
Manufacturer Essentra Components | Between Board Height 0.551" (14.00mm) |
Series | Length - Overall 1.237" (31.42mm) |
Packaging Bulk | Support Hole Diameter 0.312" (7.92mm) 5/16" |
Part Status Active | Mounting Hole Diameter 0.312" (7.92mm) 5/16" |
Holding Type Barbed Fastener | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38568 € | 385,68 € |
| Unit Price without VAT: | 0,38568 € |
|---|---|
| Unit Price with VAT: | 0,45896 € |

