


BHDF-14M-01 | |
|---|---|
DigiKey Part Number | BHDF-14M-01-ND |
Manufacturer | |
Manufacturer Product Number | BHDF-14M-01 |
Description | BOARD SUPRT BARBED FASTENER 14MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Barbed Fastener / Barbed Fastener Nylon 0.551" (14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BHDF-14M-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Barbed Fastener | |
Mounting Type | Barbed Fastener | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 1.236" (31.40mm) | |
Support Hole Diameter | 0.312" (7.92mm) 5/16" | |
Support Panel Thickness | 0.250" (6.35mm) 1/4" | |
Mounting Hole Diameter | 0.312" (7.92mm) 5/16" | |
Mounting Panel Thickness | 0.250" (6.35mm) 1/4" | |
Features | Blind Hole Mating | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,45000 € | 2,25 € |
| 10 | 0,41900 € | 4,19 € |
| 25 | 0,38200 € | 9,55 € |
| 50 | 0,35760 € | 17,88 € |
| 100 | 0,33610 € | 33,61 € |
| 250 | 0,31092 € | 77,73 € |
| 500 | 0,29424 € | 147,12 € |
| 1.000 | 0,27932 € | 279,32 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

