


BHDF-10M-01 | |
|---|---|
DigiKey Part Number | RP833-ND |
Manufacturer | |
Manufacturer Product Number | BHDF-10M-01 |
Description | BOARD SUPRT BARBED FASTENER 10MM |
Customer Reference | |
Detailed Description | Board Support Barbed Fastener / Barbed Fastener Nylon 0.394" (10.00mm) |
EDA/CAD Models | BHDF-10M-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Holding Type | Barbed Fastener | |
Mounting Type | Barbed Fastener | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 1.079" (27.40mm) | |
Support Hole Diameter | 0.312" (7.92mm) 5/16" | |
Support Panel Thickness | 0.250" (6.35mm) 1/4" | |
Mounting Hole Diameter | 0.312" (7.92mm) 5/16" | |
Mounting Panel Thickness | 0.250" (6.35mm) 1/4" | |
Features | Blind Hole Mating | |
Material | Nylon | |
Base Product Number |

