




BHC-3-01 | |
|---|---|
DigiKey Part Number | RPC2169-ND |
Manufacturer | |
Manufacturer Product Number | BHC-3-01 |
Description | BRD SPT SNAP FIT BARBED 3/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Barbed Fastener Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | BHC-3-01 Models |
Category | Length - Overall 0.933" (23.71mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.312" (7.92mm) 5/16" |
Part Status Active | Mounting Panel Thickness 0.250" (6.35mm) 1/4" |
Holding Type Snap Fit | Features Blind Hole Mating |
Mounting Type Barbed Fastener | Material Nylon |
Between Board Height 0.188" (4.78mm) 3/16" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,22400 € | 1,12 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,18920 € | 4,73 € |
| 50 | 0,17620 € | 8,81 € |
| 100 | 0,16510 € | 16,51 € |
| 250 | 0,15200 € | 38,00 € |
| 500 | 0,14332 € | 71,66 € |
| 1.000 | 0,13558 € | 135,58 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

