


BFSA100A | |
|---|---|
DigiKey Part Number | RPC5635-ND |
Manufacturer | |
Manufacturer Product Number | BFSA100A |
Description | PUSH FIT BUMPER: COMPATIBLE HOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 1.000" Dia (25.40mm) Polyethylene Black |
Datasheet | Datasheet |
EDA/CAD Models | BFSA100A Models |
Category | Shape Cylindrical, Tapered |
Manufacturer Essentra Components | Color Black |
Series | Size / Dimension 1.000" Dia (25.40mm) |
Packaging Bag | Thickness 0.180" (4.57mm) |
Part Status Active | Material Polyethylene |
Type Bumper | Mounting Type Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,34000 € | 1,70 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,28600 € | 7,15 € |
| 50 | 0,26760 € | 13,38 € |
| 100 | 0,25110 € | 25,11 € |
| 250 | 0,23184 € | 57,96 € |
| 500 | 0,21910 € | 109,55 € |
| 1.000 | 0,20769 € | 207,69 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

