


BFSA060A | |
|---|---|
DigiKey Part Number | RPC5633-ND |
Manufacturer | |
Manufacturer Product Number | BFSA060A |
Description | PUSH FIT BUMPER: COMPATIBLE HOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.500" Dia (12.70mm) Polyethylene Black |
Datasheet | Datasheet |
EDA/CAD Models | BFSA060A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Thickness | 0.156" (3.96mm) | |
Material | Polyethylene | |
Hardness | - | |
Form | - | |
Mounting Type | Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23600 € | 1,18 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,19800 € | 4,95 € |
| 50 | 0,18460 € | 9,23 € |
| 100 | 0,17280 € | 17,28 € |
| 250 | 0,15916 € | 39,79 € |
| 500 | 0,15012 € | 75,06 € |
| 1.000 | 0,14203 € | 142,03 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |










