


BFS110A | |
|---|---|
DigiKey Part Number | RPC5629-ND |
Manufacturer | |
Manufacturer Product Number | BFS110A |
Description | PUSH FIT BUMPER: 9.7 MM (0.382 I |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.380" Dia (9.65mm) Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | BFS110A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Natural | |
Size / Dimension | 0.380" Dia (9.65mm) | |
Material | Nylon | |
Hardness | - | |
Form | - | |
Mounting Type | Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 5 | 0,44400 € | 2,22 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,37560 € | 9,39 € |
| 50 | 0,35160 € | 17,58 € |
| 100 | 0,33040 € | 33,04 € |
| 250 | 0,30560 € | 76,40 € |
| 500 | 0,28922 € | 144,61 € |
| 1.000 | 0,27452 € | 274,52 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

