


BFS100A | |
|---|---|
DigiKey Part Number | RPC5628-ND |
Manufacturer | |
Manufacturer Product Number | BFS100A |
Description | PUSH FIT BUMPER: COMPATIBLE HOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 1.000" Dia (25.40mm) Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | BFS100A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Natural | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Thickness | 0.180" (4.57mm) | |
Material | Nylon | |
Hardness | - | |
Form | - | |
Mounting Type | Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,37000 € | 1,85 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,31240 € | 7,81 € |
| 50 | 0,29260 € | 14,63 € |
| 100 | 0,27450 € | 27,45 € |
| 250 | 0,25364 € | 63,41 € |
| 500 | 0,23980 € | 119,90 € |
| 1.000 | 0,22740 € | 227,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

