


BFS035A | |
|---|---|
DigiKey Part Number | RPC5625-ND |
Manufacturer | |
Manufacturer Product Number | BFS035A |
Description | PUSH FIT BUMPER: COMPATIBLE HOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.500" Dia (12.70mm) Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | BFS035A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Natural | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Thickness | 0.125" (3.18mm) 1/8" | |
Material | Nylon | |
Hardness | - | |
Form | - | |
Mounting Type | Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15800 € | 0,79 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,13280 € | 3,32 € |
| 50 | 0,12360 € | 6,18 € |
| 100 | 0,11550 € | 11,55 € |
| 250 | 0,10608 € | 26,52 € |
| 500 | 0,09986 € | 49,93 € |
| 1.000 | 0,09429 € | 94,29 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

