




BF-1001 | |
|---|---|
DigiKey Part Number | RPC1913-ND |
Manufacturer | |
Manufacturer Product Number | BF-1001 |
Description | FOOT CYLINDRICAL 1.575" DIA BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 1.575" Dia (40.00mm) Nylon, ABS Black |
Datasheet | Datasheet |
EDA/CAD Models | BF-1001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Thickness | 0.410" (10.41mm) | |
Material | Nylon, ABS | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Screw Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 5 | 2,28000 € | 11,40 € |
| 10 | 2,13900 € | 21,39 € |
| 25 | 1,97280 € | 49,32 € |
| 50 | 1,86300 € | 93,15 € |
| 100 | 1,76490 € | 176,49 € |
| 300 | 1,63013 € | 489,04 € |
| 500 | 1,57502 € | 787,51 € |
| 1.000 | 1,50704 € | 1.507,04 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

