Bumper Cylindrical, Dome 0.375" Dia (9.53mm) Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Cylindrical, Dome 0.375" Dia (9.53mm) Nylon Natural
Supporting your Project: Printed Circuit Board Solutions

BDH010A

DigiKey Part Number
RPC5617-ND
Manufacturer
Manufacturer Product Number
BDH010A
Description
PUSH FIT BUMPER: COMPATIBLE HOLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Dome 0.375" Dia (9.53mm) Nylon Natural
Datasheet
 Datasheet
EDA/CAD Models
BDH010A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Type
Bumper
Shape
Cylindrical, Dome
Color
Natural
Size / Dimension
0.375" Dia (9.53mm)
Material
Nylon
Hardness
-
Form
-
Mounting Type
Push In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
30.0000,09850 €2.955,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09850 €
Unit Price with VAT:0,11722 €