Bumper Cylindrical, Recessed Center 1.000" Dia (25.40mm) Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Cylindrical, Recessed Center 1.000" Dia (25.40mm) Nylon Natural
Supporting your Project: Printed Circuit Board Solutions

BCR060A

DigiKey Part Number
RPC5612-ND
Manufacturer
Manufacturer Product Number
BCR060A
Description
ROUND COVED SCREW ON BUMPER & RU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Recessed Center 1.000" Dia (25.40mm) Nylon Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Cylindrical, Recessed Center
Manufacturer
Essentra Components
Color
Natural
Series
Size / Dimension
1.000" Dia (25.40mm)
Packaging
Bag
Material
Nylon
Part Status
Active
Mounting Type
Screw Mount
Type
Bumper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.475
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,62000 €0,62 €
50,51400 €2,57 €
100,47800 €4,78 €
250,43640 €10,91 €
500,40920 €20,46 €
1000,38460 €38,46 €
2500,35620 €89,05 €
5000,33734 €168,67 €
1.0000,32047 €320,47 €
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €