



BCR050C | |
|---|---|
DigiKey Part Number | RPC5611-ND |
Manufacturer | |
Manufacturer Product Number | BCR050C |
Description | ROUND COVED SCREW ON BUMPER & RU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Recessed Center 1.000" Dia (25.40mm) Polyethylene Black |
Datasheet | Datasheet |
Category | Shape Cylindrical, Recessed Center |
Manufacturer Essentra Components | Color Black |
Series | Size / Dimension 1.000" Dia (25.40mm) |
Packaging Bag | Material Polyethylene |
Part Status Active | Mounting Type Screw Mount |
Type Bumper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 5 | 0,88200 € | 4,41 € |
| 10 | 0,82200 € | 8,22 € |
| 25 | 0,75440 € | 18,86 € |
| 50 | 0,70860 € | 35,43 € |
| 100 | 0,66810 € | 66,81 € |
| 250 | 0,62104 € | 155,26 € |
| 500 | 0,58976 € | 294,88 € |
| 1.000 | 0,56175 € | 561,75 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

